MG Chemicals 402A-285G

Image may be a representation.
See specs for product details.
Super Duster 134A; 10 oz aerosol; ozonesafe; zero residue; non-flamable
Manufacturer #: 402A-285G
Allied Stock #: 70125496

RoHS Compliant Part

Hazardous Material

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$12.86 (Each)
1 $12.86
5 $12.22
10 $11.84
25 $11.59
Availability

200 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header 134A Super Duster
Application Removes microscopic dust, lint, and foreign particles. Cleans computers and keyboards, photographic and audio⁄video equipment, coin counters, printers, timing devices, cash machines, optical equipment, fax machines and other electro mechanical instruments
Series Super Duster 134 Series
Type Duster
Volume 10 oz (0.3kg)
Weight 10 oz (0.3kg)
Shelf Life 5 years
Chemical Component 1, 1, 1, 2-Tetrafluoroethane
Dispensing Method Aerosol
Primary Type Cleaner
Special Features Non-Flammable
Warranty 12 months from the date of purchase by the end user.
UPC Code 779008402283

Overview

Super Duster, Aerosol Chemical System, 402A Series Brand Series

Removes microscopic dust, lint and foreign particles. Cleans computers and keyboards, photographic and audio-video equipment, coin counters, printers timing devices, cash machines, optical equipment, fax machines and other electro mechanical instruments. High rate of flow delivery systems for increased performance.

  • 100% HFC 134A Gas
  • Ozone Safe
  • Non-Flammable
  • Non-Conductive
  • Zero Residue
  • Variable Valve Allows Greater User Control

  • Product Added to Cart
    MG Chemicals
    Super Duster 134A; 10 oz aerosol; ozonesafe; zero residue; non-flamable
    Allied Stock #: 70125496
    Mfr's Part #: 402A-285G
    $12.860 Each
    Quantity added: