Mersen TRS100R

Image may be a representation.
See specs for product details.
600VAC 100A Class RK5 TD Fuse
Manufacturer #: TRS100R
Allied Stock #: 70978660
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$44.84 (Each)
1 $44.84
2 $43.05
5 $40.36
10 $37.22
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application Motor Circuits Mains Feeders Branch Circuits Transformers Service Entrance Equipment General-Purpose Equipment
Series TRS-R Series
Current Rating 100 A
Height 14.43
Length 24
Body Material Polyester
Contact Material Tin-plated Copper
Standards UL Listed to Standard 248-12, File E2137 CSA Certified to Standard C22.2, No. 248.12
Termination Blade
Type Time-Delay
Weight 60
Width 14.43

Overview

Tri-Onic TRS-R current-limiting time-delay fuses are engineered for overcurrent protection of motors, transformers, service entrance equipment, feeders and branch-circuits. The time-delay characteristics of the TRS-R safely handle harmless starting currents and inrush currents associated with today’s motors and transformers.

Features:

  • OPotential Transformerional solid-state SmartSpot indicator
  • Time-delay for motor start-ups and transformer inrush currents without nuisance opening
  • Current-limiting for low peak let-thru current
  • Rejection-style design prevents replacement errors (when used with recommended fuse block)

  • Product Added to Cart
    Mersen
    600VAC 100A Class RK5 TD Fuse
    Allied Stock #: 70978660
    Mfr's Part #: TRS100R
    $44.840 Each
    Quantity added: