Mersen TR3R

Image may be a representation.
See specs for product details.
250VAC 3A Class RK5 TD Fuse
Manufacturer #: TR3R
Allied Stock #: 70978676
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.82 (Each)
1 $6.82
2 $6.55
5 $6.14
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application Motor Circuits Mains Feeders Branch Circuits Transformers Service Entrance Equipment General-Purpose Equipment
Series TR-R Series
Current Rating 3 A
Diameter 0.813
Length 5
Body Material Polyester
Contact Material Copper
Standards UL Listed to Standard 248-12, File E2137 CSA Certified to Standard C22.2, No. 248.12
Termination Ferrule
Type Time-Delay
Weight 0.175
Voltage Rating 250 V
Primary Type Cylindrical Fuse

Overview

Tri-Onic TR-R current-limiting time-delay fuses are engineered for overcurrent protection of motors, transformers, service entrance equipment, feeders and branch-circuits. The time-delay characteristics of the TR-R safely handle harmless starting currents and inrush currents associated with today’s motors and transformers.

Features:

  • OPotential Transformerional solid-state SmartSpot indicator
  • Time-delay for motor start-ups and transformer inrush currents without nuisance opening
  • Current-limiting for low peak let-thru current
  • Rejection-style design prevents replacement errors (when used with recommended fuse block)

  • Product Added to Cart
    Mersen
    250VAC 3A Class RK5 TD Fuse
    Allied Stock #: 70978676
    Mfr's Part #: TR3R
    $6.820 Each
    Quantity added: