Mersen M400U30

Image may be a representation.
See specs for product details.
UL 98 Non-Fused Switches
Manufacturer #: M400U30
Allied Stock #: 70978501
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1297.97 (Each)
1 $1297.97
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series UL 98 Non-Fusible Disconnect Switches Series
Current Rating 400 A
Diameter 0.41
Length 1.5
Body Material BE
Contact Material Cu/Ag
Termination Blade Type
Weight 0.017
Primary Type Cylindrical, Rejection

Overview

Mersen capacitor fuses are designed to ANSI C37-41. They are current-limiting operating without noise or discharge and are designed to be used indoors or outdoors in a weatherproof enclosure. These are non-disconnecting fuses requiring the usage of a disconnect switch. These capacitor fuses provide both short circuit and overload protection and are intended to protect against capacitor case ruPotential Transformerure or dielectric failure within the capacitor. The various mounting configurations offer manufacturers a wide range of cost and space saving solutions and a large choice of equivalent products to users.

Features:

  • High interruPotential Transformering capacity
  • Current-limiting
  • Blown fuse indicator
  • Direct mounting
  • Clip style mounting
  • Bus mounting
  • Non-venting for silent operation

  • Product Added to Cart
    Mersen
    UL 98 Non-Fused Switches
    Allied Stock #: 70978501
    Mfr's Part #: M400U30
    $1,297.970 Each
    Quantity added: