Mersen HR125

Image may be a representation.
See specs for product details.
Shafts & Handles
Manufacturer #: HR125
Allied Stock #: 70978456

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$81.93 (Each)
1 $81.93
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series UL 98 Fusible Disconnect Switches Series
Diameter 0.406
Length 1.5
Body Material PA66/6
Weight 0.016
Primary Type Cylindrical, Non Rejection

Overview

Mersen’s wide range of handles for our Low Voltage Disconnect switches includes direct-mount, selector-style, and pistol-style in different lengths. Many of these handles have locking capabilities and are available in different colors and IP and NEMA ratings. We also have metal handles and special handles for flange-mounting.

Product Added to Cart
Mersen
Shafts & Handles
Allied Stock #: 70978456
Mfr's Part #: HR125
$81.930 Each
Quantity added: