Mersen HP15M7

Image may be a representation.
See specs for product details.
1500VDC Photovolatic Fuse10x85
Manufacturer #: HP15M7
Allied Stock #: 70978450
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$31.16 (Each)
5 $31.16
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Application All photovoltaic applications PV string/array level protection Combiner box applications In-line PV module protection Inverters Battery charge controllers
Series HelioProtection HP15M Series
Current Rating 7 A
Body Material GMG
Standards UL Listed to standard 2579,CSA Component Pending,IEC 60269-6
Termination Ferrule
Type Photovolatic Fuse
Voltage Rating 1500 V

Overview

Mersen HP15M photovoltaic (PV) fuse series was engineered and designed specifically for the protection of photovoltaic systems. Its enhanced fuse construction makes it ideal for continuous temperature and current cycling withstand adding to system longevity. The 1500VDC rated HP15M allows safe circuit interruPotential Transformerion under typical low fault current conditions produced by PV arrays and meets the trend for increased voltage for higher efficiency. Protect your off-grid or grid tied PV system from unexpected round faults and line faults using Mersen HelioProtection® fuse line.

Features:

  • Guaranteed operation at temperature extremes (-30°C to +90°C)
  • Low fault current interruPotential Transformering capability
  • Temperature cycle withstand capability
  • Durable construction for enhanced system longevity
  • Globally accePotential Transformered

  • Product Added to Cart
    Mersen
    1500VDC Photovolatic Fuse10x85
    Allied Stock #: 70978450
    Mfr's Part #: HP15M7
    $31.160 Each
    Quantity added: