Mersen ATDR4-1/2

Image may be a representation.
See specs for product details.
600VAC 4-1/2A Class CC TD Fuse
Manufacturer #: ATDR4-1/2
Allied Stock #: 70978144
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$15.74 (Each)
1 $15.74
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application Small Motors Contactors Lighting Heaters General Loads
Series Amp-Trap 2000 SmartSpot Series
Current Rating 4.5 A
Body Material GMG
Contact Material Tin-plated Copper
Size Class J
Standards UL Listed to Standard 248-4, File E2137 DC Listed to UL Standard 248 CSA Certified to Standard C22.2, No. 248.4
Termination Ferrule
Type Time-Delay
Weight 0.11

Overview

Mersen Amp-Trap 2000 SmartSpot Series – For Type 2:

Amp-Trap 2000® SmartSpot AJT fuses now provide a visual open fuse indicator. With advanced material technology the AJT fuse provides IEC Type 2 No Damage protection to main, feeder, and branch circuits, for all types of loads — yet, they require only half the mounting space needed for 600VAC Class RK fuses. AJT’s time-delay characteristics are ideal for handling typical motor and transformer inrush currents, while also providing superior current-limiting ability.

Features:

  • Solid state SmartSpot visual blown fuse indicator
  • Time-delay for motor starting and transformer inrush
  • 300kA interrupting rating - self-certified, UL witnessed tests
  • Extremely current-limiting for low peak let-thru current
  • Most current-limiting UL class fuse
  • Recommended for Arc Flash energy reduction
  • Small footprint requires less mounting space and allows smaller, more economical fuse blocks
  • Easy 2-to-1 selectivity for prevention of nuisance shutdowns
  • Unique Class J dimensions prevent replacement errors
  • High-visibility orange label gives instant brand recognition
  • Metal-embossed date and catalog number for traceability and lasting identification
  • Fiberglass body provides dimensional stability in harsh industrial settings
  • High-grade silica filler ensures fast arc quenching
  • Optional EI indicator/switch mount for AJT70 to 600 open fuse indication


    Applications:
  • Motor circuits
  • Mains
  • Feeders
  • Branch circuits
  • Lighting, heating & general loads
  • Transformers
  • Control panels
  • Circuit breaker back-up
  • Bus duct
  • Load centers

  • Product Added to Cart
    Mersen
    600VAC 4-1/2A Class CC TD Fuse
    Allied Stock #: 70978144
    Mfr's Part #: ATDR4-1/2
    $15.740 Each
    Quantity added: