Mersen ATDR25

Image may be a representation.
See specs for product details.
Fuse; 25A; 600V; CC; Time Delay
Manufacturer #: ATDR25
Allied Stock #: 70385699
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$19.76 (Each)
1 $19.76
Availability

65 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Current Rating 25 A
Type Time Lag
Product Added to Cart
Mersen
Fuse; 25A; 600V; CC; Time Delay
Allied Stock #: 70385699
Mfr's Part #: ATDR25
$19.760 Each
Quantity added: