Mersen 9F61AGJ401

Image may be a representation.
See specs for product details.
FS EK-1DD 15.5KV - 3 IN. HV
Manufacturer #: 9F61AGJ401
Allied Stock #: 70977730
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1732.57 (Each)
1 $1732.57
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application Utilities Industrial Plants Hospitals Shopping Centers Schools Office Buildings
Series 9F61 Series
Diameter 0.41
Length 1.5
Body Material Steel Base And Glastic Insulator
Contact Material AG Plated Copper
Standards none
Termination Bus
Weight 0.017
Primary Type Cylindrical, Rejection

Overview

Fuse supports, non-disconnecting, are used primarily in potential transformer circuits, or where there is some other disconnecting or isolating device in series with the fuse in the circuit. Disconnecting switch devices have the additiol feature of serving to isolate the equipment they protect. It should be noted that disconnecting switches are not load-breaking devices, therefore, the circuit must be open prior to the fuse disconnection. Select either a fuse support or a disconnecting switch for each fuse. Fuse supports and disconnecting switches include D fuse clips, EJO-1, EK-1, GE for both ends. Both fuse supports and fuse disconnect switches can be mounted vertically or horizontally. The type EK are used for indoor installations while the type EKO are used outdoors.

Product Added to Cart
Mersen
FS EK-1DD 15.5KV - 3 IN. HV
Allied Stock #: 70977730
Mfr's Part #: 9F61AGJ401
$1,732.570 Each
Quantity added: