Mersen 9F60FPK003

Image may be a representation.
See specs for product details.
PDF EJO-1 FI 38KV 3E
Manufacturer #: 9F60FPK003
Allied Stock #: 70977612
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$983.48 (Each)
1 $983.48
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application Protection for 26 kV to 38 kV transformers or distribution systems.
Series Amp-Trap 9F60/9F62 Series
Current Rating 3 A
Diameter 3
Length 30.81
Body Material Epoxy
Contact Material Silver-Plated Copper
Termination Ferrule
Type E-Rated
Weight 14
Voltage Rating 38 kV
Primary Type Ferrule

Overview

Mersen fuses for the protection of transformers and distribution lines deliver overload and short circuit protection. These current-limiting fuses will melt at current that can be as low as 1.7 times the fuse current ratings up to its maximum interruPotential Transformering rating. These fuses are designed to withstand the transformer magnetizing inrush current. They have 2" (size C), 3" (size D) and 2x3" (size DD) inch diameter barrels with ferrules and are mounted in spring reinforced clips.

Features:

  • Ferrule mounting for standard clips and interchangeability with other brands of fuses.
  • Current-limiting for superior equipment protection.
  • Non-venting for silent operation
  • Metal embossed catalog number and manufacturing date for lasting identification.
  • Outdoor usage for the type EJO.
  • Blown-fuse indicator to give positive identification of open fuse: 9F60: 0.125 lb tripped force – 0.20 Inch

  • Product Added to Cart
    Mersen
    PDF EJO-1 FI 38KV 3E
    Allied Stock #: 70977612
    Mfr's Part #: 9F60FPK003
    $983.480 Each
    Quantity added: