Menda 35812

Image may be a representation.
See specs for product details.
PURE-TAKE; LOCKING; PUMP ONLY; 4 OZ STEM
Manufacturer #: 35812
Allied Stock #: 71018573

RoHS Exempt Product

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$29.27 (Each)
1 $29.27
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Color Silver
Material Stainless Steel
Cap or Pump Style Pure-Touch
Special Features 4 oz Stem

Overview

Locking Pump will not leak when engaged - suitable for travel.
Neck size: 38-400 threaded
Precision machined valves for a smooth consistent operation.
Cam-lock hinge keeps lid open and closed, reduces odors.
No silicone or latex - perfect for ultra clean environments.
Perfect for cleaning with cotton balls, pads, and brushes.
Fits all Standard Menda HDPE, glass, and steel bottles.
Patented purity protector stops fluid from reentering the bottle.
Dispenses approximately 0.2cc of liquid with each pump.
Genuine Made in the United States of America Menda pump - Accept no substitutes.

Product Added to Cart
Menda
PURE-TAKE; LOCKING; PUMP ONLY; 4 OZ STEM
Allied Stock #: 71018573
Mfr's Part #: 35812
$29.270 Each
Quantity added: