Menda 35730
Resources
1 | $19.78 |
Product Attribute | Attribute Value | Search |
---|---|---|
Capacity | 6 oz | |
Color | Blue | |
Material | HDPE | |
Cap or Pump Style | One-Touch | |
Special Features | HCS Label, Printed "Acetone" |
Overview
OSHA June 2015 HCS Hazard compliant with Globally Harmonized System of Classification and Labeling Chemicals (GHS) Pictograms and "Danger" Signal word
HDPE durAstatic® bottles are dissipative and are designed to protect your valuable static sensitive printed circuitry
Keep your existing pump. We offer purchase of just the bottles for an economical way to upgrade bottles as needed.
Make sure workers are aware of chemical hazards every time they pick up a bottle
Right-to-Know (RTK) labels inform employees of chemical hazards, as required by OSHA's Federal Hazard Communication Standard 29 CFR 1910.1200
No migratory additives - reduces the chance for contamination from the bottle
Embossed with ESD Protective Symbol
Long lasting dissipative properties: Rtt: 1 x 10^4 to <1 x 10^11 ohms tested per ANSI/ESD STM11.12; <2 second charge decay, tested per IEC 61340-5-1:1998
Printed with the bottle contents to eliminate the need for additional labels
Genuine Made in the United States of America