Menda 35470

Image may be a representation.
See specs for product details.
Fume Extractor; Complete System; PLASTIC; 120V; II SERIES
Manufacturer #: 35470
Allied Stock #: 70715370
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$810.00 (Each)
1 $810.00
Availability

0 can ship immediately.

3 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Dimensions 20" x 15-5/16" x 10"
Weight 20 lbs

Overview

Main Filter has 95% efficiency at 0.3 micron
Easy setup - Two station design for extraction of fumes, particles and vapors
Audible alarm informs operators when filters need replacing
Complete portability, placed under or next to the bench-top
Easy access on/off remote switch
Connects to 50mm (2") or 63mm(2.5") hoses or exhaust arms
Optional HEPA Filter Available (35472)
Optional Gas Filter Available (35473)

Includes: (1) 35470 ESD fume extractor; (1) 35474 Non-Hepa Filter; (2) 35478 Flex Exhaust Arms 5’; (1) 35482 Remote Start/Stop Button; (1) Power Cord

Specifications:
Fan capacity: 90CFM
Construction: Plastic
Air inlets/number of stations: 2
Filter efficiency: 95% at 0.3 micron
Noise level: < 55 dbA
Dimensions: 20" x 15-5/16" x 10" (508 x 388 x 254mm)
Weight: 20 lbs (9kg)
Voltage: 100-240 VAC
Frequency: 50-60Hz
Power: 85W
Maximum duct run: 12"

Product Added to Cart
Menda
Fume Extractor; Complete System; PLASTIC; 120V; II SERIES
Allied Stock #: 70715370
Mfr's Part #: 35470
$810.000 Each
Quantity added: