Menda 35011

Image may be a representation.
See specs for product details.
ESD Badge Holder; Horizontal; Clip-On (3 7/8 x 3 11/16)
Manufacturer #: 35011
Allied Stock #: 70127205
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.15 (Each)
1 $2.15
Availability

0 can ship immediately.

197 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Dimensions 3-7/8" x 2-9/16"
Material Vinyl
Type Horizontal
Primary Type Badge Holster
Special Features ESD

Overview

Features

  • Ideal for Use By Electronic Manufacturers Working with ESD Sensitive Components
  • Highly Visible with Yellow Header and ESD Protective Symbol Allowing People to Immediately Know the Badge Holder is ESD Protective
  • Made with a Custom Dissipative Material
  • Tribocharging: Less Than 100 Volts
  • RTT: 1 × 10E10 Ohms

  • Product Added to Cart
    Menda
    ESD Badge Holder; Horizontal; Clip-On (3 7/8 x 3 11/16)
    Allied Stock #: 70127205
    Mfr's Part #: 35011
    $2.150 Each
    Quantity added: