Mean Well USA SE-1500-15

Image may be a representation.
See specs for product details.
Power Supply; Enclosed; 1500W Power Supply; +15V100A
Manufacturer #: SE-1500-15
Allied Stock #: 70388320

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$281.02 (Each)
1 $281.02
10 $238.87
25 $227.63
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series SE-1500 Series
Output Current 100 A
Output Voltage 15 VDC
Number of Outputs 1 Output
Output Power 1500 W
Primary Type AC-DC
Product Added to Cart
Mean Well USA
Power Supply; Enclosed; 1500W Power Supply; +15V100A
Allied Stock #: 70388320
Mfr's Part #: SE-1500-15
$281.020 Each
Quantity added: