Mean Well USA SE-1000-24

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 24V; 41.7A; 100-132/200-264V In; Enclosed; Pnl Mnt; SE-1000 Series
Manufacturer #: SE-1000-24
Allied Stock #: 70069584

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$167.96 (Each)
1 $167.96
10 $142.77
25 $136.05
Availability

51 can ship immediately.

50 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series SE-1000 Series
Configuration Enclosed
Output Current 41.7 A
Input Voltage 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type Panel Mount
Type Embedded
Output Voltage 24 VDC
Number of Outputs 1 Output
Operation Switching
Output Power 1001 W
Voltage, Input Range 100-132/200-264 VAC
Primary Type AC-DC
Special Features 2 Year Warranty ; Remote On-Off ; Remote Sense ; Short Circuit Protection ; Overload Protection ; Over Voltage Protection ; Over Temperature Protection

Overview

AC input range selectable by switch
Short circuit, overload, over voltage and over temperature protections
Forced air cooling by built-in fan
Withstand 300 VAC surge input for five seconds
Built-in cooling fan ON-OFF control
Built-in constant current limiting circuit
100 percent full load burn-in test
LED indicator for power on
Fixed switching frequency at 90 kHz
Low cost, high reliability
Two years warranty

Product Added to Cart
Mean Well USA
Power Supply; AC-DC; 24V; 41.7A; 100-132/200-264V In; Enclosed; Pnl Mnt; SE-1000 Series
Allied Stock #: 70069584
Mfr's Part #: SE-1000-24
$167.960 Each
Quantity added: