Mean Well USA SDR-480-48

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 48V; 10A; 100-264V In; Enclosed; DIN Rail; PFC; 480W; SDR Series
Manufacturer #: SDR-480-48
Allied Stock #: 70069758
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$173.09 (Each)
1 $173.09
5 $169.45
10 $165.83
25 $162.92
Availability

245 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series SDR Series
Configuration Enclosed
Output Current 10 A
Dimensions 3.36 W x 4.92 H x 5.05 D In.
Input Voltage 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type DIN Rail Mount
Type Industrial
Output Voltage 48 VDC
Number of Outputs 1 Output
Operation PFC
Output Power 480 W
Voltage, Input Range 100-264 VAC
Primary Type AC-DC
Special Features 3 Year Warranty ; 100% Full Load Burn-In Test ; DC OK Relay Contact ; Constant Current Limiting ; Short Circuit Protection ; Overload Protection ; Over Voltage Protection ; Over Temperature Protection

Overview

MEAN WELL SDR Series Metal Case — 75 to 960W Slim & High Efficiency - DIN Rail Power Supplies:

Features:

  • Universal AC input / Full range
  • (AC input 180~264VAC only for SDR-960)
  • Built-in active PFC function (SDR-120/240/480/960)
  • High efficiency up to 94%
  • Protections: Shor t circuit / Overload / Over voltage / Over temperature
  • Built-in constant current limiting circuit
  • Cooling by free air convection
  • Working temperature: -30~+70 oC
  • Can be installed on DIN rail TS-35 / 7.5 or 15
  • Built-in DC OK relay contact (SDR-120/240/480/960)
  • DC output voltage adjustable
  • 150% peak load capability (130% for SDR-960)
  • Current sharing up to 3840W (7+1) for SDR-480P;
  • Current sharing up to 3840W (3+1) for SDR-960
  • Comply with GL (SDR-120/240/480);
  • Comply with SEMI F47 (SDR-75/120/240/480)
  • 3 years warranty

  • Product Added to Cart
    Mean Well USA
    Power Supply; AC-DC; 48V; 10A; 100-264V In; Enclosed; DIN Rail; PFC; 480W; SDR Series
    Allied Stock #: 70069758
    Mfr's Part #: SDR-480-48
    $173.090 Each
    Quantity added: