Mean Well USA S-60-12

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 12V; 5A; 85-264V In; Enclosed; Panel Mnt; Industrial; 60W; S Series
Manufacturer #: S-60-12
Allied Stock #: 70069551

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series S Series
Configuration Enclosed
Output Current 5 A
Dimensions 6.26 L x 3.82 W x 1.50 H In.
Input Voltage 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type Panel Mount
Type Industrial
Output Voltage 12 VDC
Number of Outputs 1 Output
Operation Switching
Output Power 60 W
Voltage, Input Range 85-264 VAC
Primary Type AC-DC
Special Features 2 Year Warranty

Overview

  • Single Output Switching Power Supply
  • Universal AC Input: 85-264 VAC, 120-370 VDC
  • Fixed Switching Frequency at 56 kHz
  • Short Circuit, Overload, and Over-Voltage Protection Included
  • Free Air Convection Cooling
  • 100% Full Load Burn-In Tested
  • 2-Year Warranty

    Features:
  • Output: 12 V, 5 A
  • Efficiency: 76%
  • Mean Time Before Failure: 316.2K Hours Min.
  • AC Input Voltage Range: 85-264 VAC, 120-370 VDC
  • DC Adjustment Range: ±10% Rated Output Voltage
  • Overload Protection: 105% — 150% Rated Output Power Via Hiccup Mode, Auto-Recovery
  • Over Voltage Protection: 115% - 135% Rated Output Voltage Via Hiccup Mode, Auto-Recovery
  • Connection: 5P/9.5 mm Pitch Terminal Block
  • Dimensions (L x W x H) Iin.): 6.26 x 3.82 x 1.50 Inch

  • Product Added to Cart
    Mean Well USA
    Power Supply; AC-DC; 12V; 5A; 85-264V In; Enclosed; Panel Mnt; Industrial; 60W; S Series
    Allied Stock #: 70069551
    Mfr's Part #: S-60-12
    $30.700 Each
    Quantity added: