Skip to content
Mean Well USA

Mean Well USA RSP-1500-24

Mfr. Part #: RSP-1500-24
Allied Stock #: 70069608

Description

Power Supply,AC-DC,24VDC@62.5A, 12VDC@0.1A,100-264V In,Enclosed,PFC,RSP Series

Datasheet Download Datasheet

RoHS Compliant RoHS Compliant

Availability

Can ship immediately:

92

Request Lead Time  

Price

Qty.

Standard Price

1

$360.82

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Configuration Enclosed
Dimensions 10.94 x 5.00 x 3.28 In.
Family Name RSP Series Family
Input Voltage 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range 100-264 VAC
Mounting Type Panel Mount
Number of Outputs 2 Output
Operation PFC
Output Current 63A@24V, 0.1A@12V
Output Power 1500 W
Output Voltage 24 VDC, 12 VDC
Primary Type AC-DC
Series RSP-150 Series
Special Features 3 Year Warranty ; Remote On-Off ; Remote Sense ; Short Circuit Protection ; Overload Protection ; Over Voltage Protection ; Over Temperature Protection
Type Embedded
Product Added to Cart
Mean Well USA
Power Supply,AC-DC,24VDC@62.5A, 12VDC@0.1A,100-264V In,Enclosed,PFC,RSP Series
Allied Stock #: 70069608
Mfr's Part #: RSP-1500-24
$360.820 Each
Quantity added:
We’re sorry, our website no longer supports
For your security and a speedy alliedelec.com experience, please update your browser: