Skip to content
Mean Well USA

Mean Well USA RSD-100D-24

Mfr. Part #: RSD-100D-24
Allied Stock #: 70272980

Description

DC-DC Converter,24V,4.2A,67.2-143V In,Enclosed,Panel Mount,RSD Series

Datasheet Download Datasheet

RoHS Compliant RoHS Compliant

Availability

Can ship immediately:

1

Request Lead Time  

Price

Qty.

Standard Price

1

$72.09

5

$67.76

10

$66.32

25

$64.88

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Configuration Enclosed
Input Voltage 67.2-143 VDC
Mounting Type Panel Mount
Number of Outputs 1
Operation Switching
Output 24VDC@4.2A
Output Power 100.8 W
Output Voltage 24 VDC
Primary Type DC-DC
Series RSD-100 Series
Type Railway
Product Added to Cart
Mean Well USA
DC-DC Converter,24V,4.2A,67.2-143V In,Enclosed,Panel Mount,RSD Series
Allied Stock #: 70272980
Mfr's Part #: RSD-100D-24
$72.090 Each
Quantity added: