Mean Well USA PCD-60-2400B

Image may be a representation.
See specs for product details.
Power Supply; Enclosed; 60W Class 2 PFC AC DimmingIn 180-295Vac +15-25V2400mA
Manufacturer #: PCD-60-2400B
Allied Stock #: 70388055

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$25.48 (Each)
1 $25.48
10 $21.66
25 $20.64
50 $19.35
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series PCD-60 Series
Configuration Enclosed
Output Current 2.4 A
Type Medical
Output Voltage 25 VDC
Number of Outputs 1 Output
Operation PFC
Output Power 60 W
Primary Type AC-DC

Overview

60W Constant Current Dimmable LED Driver PCD-60 Series
The Mean Well PCD-60 Series of LED drivers is a 60W Single Output Constant Current LED power supply with AC phase cut dimming which works with leading edge and trailing edge TRIAC Dimmers. The PCD-60 series have built-in active PFC function, protections including short circuit and over temperature. Fully isolated in a plastic case with strain relief design the unit is IP30 rated and is suitable for indoor LED lighting applications.

Product Added to Cart
Mean Well USA
Power Supply; Enclosed; 60W Class 2 PFC AC DimmingIn 180-295Vac +15-25V2400mA
Allied Stock #: 70388055
Mfr's Part #: PCD-60-2400B
$25.480 Each
Quantity added: