Mean Well USA NPF-120D-30

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 30V; 2A; 100-305V In; Encapsulated; LED Driver; PFC; NPF Series
Manufacturer #: NPF-120D-30
Allied Stock #: 70588292

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$47.14 (Each)
1 $47.14
10 $40.07
25 $38.18
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series NPF-120 Series
Output Current 2 A
Type LED Driver
Output Voltage 30 VDC
Number of Outputs 1 Output
Operation PFC
Output Power 60 W
Primary Type AC-DC

Overview

Mean Well 120W Dimmable Constant Voltage LED Drivers - NPF-120-D Series
The Mean Well NPF-120-D Series is a range of 120W dimmable LED Drivers with a high efficiency of up to 95% and a low no load power consumption below 0.15W. These LED power supplies are waterproof, with the case made of 94V-0 flame retardant plastic. The interior of the NPF-120-D is fully potted in silicone, making these LED drivers suited to meet the anti-vibration demand up to 5G and enhancing the heat dissipation. The NPF-120D features a built-in 3 in 1 dimming function 01 to 10Vdc, PWM signal or resistance. These Mean Well LED drivers are IP67 rated and can be used in highly dusty and humid harsh environment. The class II design and the double insulation weather resistant cable makes the NPF-120-D Led drivers ideal for flexible installlation of various types of lighting systems.

Product Added to Cart
Mean Well USA
Power Supply; AC-DC; 30V; 2A; 100-305V In; Encapsulated; LED Driver; PFC; NPF Series
Allied Stock #: 70588292
Mfr's Part #: NPF-120D-30
$47.140 Each
Quantity added: