Mean Well USA MSP-450-12

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 12V@37.5A; 5V@0.3A; 100-264V In; Enclosed; Medical; PFC; MSP Series
Manufacturer #: MSP-450-12
Allied Stock #: 70345809
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$155.15 (Each)
1 $155.15
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series MSP-450 Series
Configuration Enclosed
Output Current 37.5A@12V, 0.3A@5V
Input Voltage 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type Panel Mount
Type Medical
Output Voltage 12 VDC, 5 VDC
Number of Outputs 2 Output
Operation PFC
Output Power 450 W
Voltage, Input Range 100-264 VAC
Primary Type AC-DC
Family Name MSP Family

Overview

MEAN WELL MSP Family of Series - AC/DC Enclosed Type | 100 to 1000 W Single Output Medical Type Power Supply:

Family of Features:

  • Medical safety approved: (2xMOPP for NMP/RPS-C series, MOOP level for MSP series)
  • Suitable for BF application with appropriate system consideration (NMP/RPS-C series)
  • Output voltage from 3V to 55V available
  • Class I power unit
  • 1U low profile(except for MSP-600/1000)
  • Low leakage current<100~450μA (NMP/RPS-C) (NMP/RPS-C) (MSP) (NMP/RPS-C)
  • No load power consumption<0.3~0.8W
  • Built-in remote ON/OFF, remote sense, current sharing, 5V standby output, 12V auxiliary output, DC OK signal for selected models
  • -40~+70°C wide operating temperature
  • 5 years warranty for ALL MSP series

    MSP-100 Features:
  • Built-in active PFC function
  • High efficiency up to 88%
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Overload / Over voltage
  • Protections: Over temperature (optional)
  • Cooling by free air convection
  • 1U low profile 38mm
  • Medical safety approved (MOOP level)
  • Built-in remote ON-OFF control
  • No load power consumption<0.5W (Note.6)
  • All using 105°C long life electrolytic capacitors

    MSP-200 Features:

  • Built-in active PFC function, PF>0.95
  • High efficiency up to 88%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in remote ON-OFF control
  • Standby 5V@0.3A
  • Withstand 300VAC surge input for 5 seconds
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • 1U low profile 38mm
  • No load power consumption <0.5W (Note.6)
  • Built-in remote sense function


    MSP-300 Features:
  • Built-in active PFC function, PF>0.95
  • 87% efficiency
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in constant current limiting circuit
  • 1U low profile 41mm
  • Built-in cooling fan ON-OFF control
  • Built-in DC OK signal
  • Built in remote ON-OFF control
  • Standby 5V@0.3A
  • Built-in remote sense function
  • No load power consumption<0.5W

    MSP-200 Features:
  • Output Power (W): 75
  • Size (L x W x H) inches: 8.59 X 4.131.61
  • Ripple & Noise (mV p-p): 150
  • Line Regulation (±): 0.2%
  • Load Regulation (±): 0.5%
  • Efficiency: 88%
  • Agency Approvals: UL/CUL/CB/CE
  • Universal AC input / Full range
  • Built in active PFC function, PF > 0.95
  • Protections: short circuit, over voltage, over temperature, over current
  • High efficiency up to 89.5%
  • Withstand 300 VAC surge input for 5 seconds
  • Built in constant current limiting circuit
  • Medical safety approved (MOOP Level)
  • Built in cooling fan with ON-OFF control
  • Built in DC OK signal
  • Built in remote ON-OFF control
  • Stand by 5 volt @ 0.3 Amps
  • Built in remote sense function
  • No load power consumption <0.3 watt


    MSP-1000 Features:
  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • Built-in active PFC function
  • Withstand 300VAC surge input for 5 seconds
  • Medical safety approved (MOOP level)
  • Built-in DC OK signal
  • Built-in remove ON-OFF control
  • Standby 5V @ 0.3A


    Applications:
  • MRI scanner
  • CT and PET scanner
  • Medical bed
  • Surgery Table
  • Medical measurement device

  • Product Added to Cart
    Mean Well USA
    Power Supply; AC-DC; 12V@37.5A; 5V@0.3A; 100-264V In; Enclosed; Medical; PFC; MSP Series
    Allied Stock #: 70345809
    Mfr's Part #: MSP-450-12
    $155.150 Each
    Quantity added: