Mean Well USA MDR-20-24

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 24V; 1A; 100-264V In; Enclosed; DIN; PFC; Industrial; 24W; MDR Series
Manufacturer #: MDR-20-24
Allied Stock #: 70069737

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$13.68 (Each)
1 $13.68
10 $11.63
25 $11.08
Availability

5423 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series MDR Series
Configuration Enclosed
Output Current 1 A
Dimensions 0.885 L x 3.5 W x 3.94 D In.
Input Voltage 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type DIN Rail Mount
Type Industrial
Output Voltage 24 VDC
Number of Outputs 1 Output
Operation PFC
Output Power 24 W
Voltage, Input Range 100-264 VAC
Primary Type AC-DC
Special Features 3 Year Warranty ; 100% Full Load Burn-In Test ; DC OK Active Signal ; Short Circuit Protection ; Overload Protection ; Over Voltage Protection

Overview

MEAN WELL MDR Series Plastic Case — 10 to 96W Ultra Slim DIN Rail Power Supplies:

Features:

  • Universal AC input / Full range
  • Built-in active PFC and over temp. protection (MDR-100)
  • Class I, Div 2 Hazardous Locations T4(MDR-40/60)
  • Protections: Short circuit / Overload / Over voltage
  • Built-in constant current limiting circuit (MDR-20~100)
  • Cooling by free air convection
  • Working temperature: -20~+70 oC by models
  • Can be installed on DIN rail TS-35 / 7.5 or 15
  • No load power consumption <0.75W (<1W for MDR-100)
  • DC OK signal output (MDR-10/20); DC OK relay contact (MDR-40/60/100)
  • DC output voltage adjustable (MDR-20~100)
  • LED indicator for power on
  • 3 years warranty

  • Product Added to Cart
    Mean Well USA
    Power Supply; AC-DC; 24V; 1A; 100-264V In; Enclosed; DIN; PFC; Industrial; 24W; MDR Series
    Allied Stock #: 70069737
    Mfr's Part #: MDR-20-24
    $13.680 Each
    Quantity added: