Skip to content
Mean Well USA

Mean Well USA LRS-100-24

Mfr. Part #: LRS-100-24
Allied Stock #: 70696537

Description

Power Supply,AC-DC,24V,4.5A100-264V In,Enclosed,Commercial,108W,LRS Series

Datasheet Download Datasheet

RoHS Compliant RoHS Compliant

Availability

Can ship immediately:

228

Request Lead Time  

Price

Qty.

Standard Price

1

$18.13

5

$17.04

10

$16.86

20

$16.68

50

$16.50

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Configuration Enclosed
Input Voltage 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range 100-264 VAC
Mounting Type Panel Mount
Number of Outputs 1 Output
Operation Switching
Output Current 4.5 A
Output Power 108 W
Output Voltage 24 VDC
Primary Type AC-DC
Series LRS-100-24 Series
Type Embedded
Product Added to Cart
Mean Well USA
Power Supply,AC-DC,24V,4.5A100-264V In,Enclosed,Commercial,108W,LRS Series
Allied Stock #: 70696537
Mfr's Part #: LRS-100-24
$18.130 Each
Quantity added:
We’re sorry, our website no longer supports
For your security and a speedy alliedelec.com experience, please update your browser: