Mean Well USA LPF-90D-42

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 42V; 2.15A; 100-305V In; Encapsulated; LED Driver; LPF-90D Series
Manufacturer #: LPF-90D-42
Allied Stock #: 70387929
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$42.57 (Each)
1 $42.57
10 $37.99
25 $36.18
Availability

29 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series LPF-90D Series
Configuration Encapsulated
Output Current 2.15 A
Input Voltage 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC ; 277 VAC
Mounting Type Panel Mount
Type LED Driver
Output Voltage 42 VDC
Number of Outputs 1 Output
Operation Switching
Output Power 90.3 W
Voltage, Input Range 100-305 VAC
Primary Type AC-DC

Overview

Universal AC input / Full range (up to 305 VAC)
Built-in active PFC function
High efficiency up to 90.5 percent
Short circuit, over current, over voltage and over temperature protections
Cooling by free air convection
Full isolated plastic case
Full encapsulated with IP67 level
class II power unit, no FG
Class 2 power unit
Built-in 3-in-1 dimming function (1-10 VDC or PWM signal or resistance)
Suitable for LED lighting and moving sign applications
Compliance to world wide safety regulations for lighting
Suitable for dry / damp / wet locations
5 years warranty

Product Added to Cart
Mean Well USA
Power Supply; AC-DC; 42V; 2.15A; 100-305V In; Encapsulated; LED Driver; LPF-90D Series
Allied Stock #: 70387929
Mfr's Part #: LPF-90D-42
$42.570 Each
Quantity added: