Skip to content
Mean Well USA

Mean Well USA LPC-100-350

Mfr. Part #: LPC-100-350
Allied Stock #: 70588276

Description

Power Supply,AC-DC,286V,0.35A,100-264V In,Enclosed,Pnl Mnt,LED Driver,LPC Series

Datasheet Download Datasheet

RoHS Compliant RoHS Compliant

Availability

Can ship immediately:

0

Request Lead Time  

Price

Qty.

Standard Price

1

$28.20

10

$27.32

25

$25.63

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Number of Outputs 1 Output
Output Current 0.35 A
Output Power 100 W
Output Voltage 286 VDC
Primary Type AC-DC
Series LPC-100 Series
Type LED Driver
Product Added to Cart
Mean Well USA
Power Supply,AC-DC,286V,0.35A,100-264V In,Enclosed,Pnl Mnt,LED Driver,LPC Series
Allied Stock #: 70588276
Mfr's Part #: LPC-100-350
$28.200 Each
Quantity added: