
Mfr. Part #: LDD-700HW
Allied Stock #: 70345767
Description
DC-DC Converter,52V,0.7A,9-56VIn,Encapsulated,Leadwires,LED Driver,LDD Series
RoHS Compliant
Availability
Can ship immediately: |
1 |
---|---|
Request Lead Time |
Price
Qty. |
Standard Price |
---|---|
1 |
$7.06 |
10 |
$6.43 |
20 |
$6.29 |
50 |
$6.08 |
100 |
$5.86 |
200 |
$5.65 |
Product Attribute | Attribute Value | Search |
---|---|---|
Configuration | Encapsulated | |
Input Voltage | 2-52 VDC | |
Mounting Type | Leadwires | |
Number of Outputs | 1 | |
Operation | Switching | |
Output | 52VDC@0.7A | |
Output Power | 36.4 W | |
Output Voltage | 52 VDC | |
Primary Type | DC-DC | |
Series | LDD-HW Series | |
Special Features | Constant Current | |
Type | LED Driver |
People Also Bought