Skip to content
Mean Well USA

Mean Well USA LDD-300HW

Mfr. Part #: LDD-300HW
Allied Stock #: 70377347

Description

DC-DC Converter,52V,0.3A,9-56VIn,Encapsulated,Leadwires,LED Driver,LDD Series

Datasheet Download Datasheet

RoHS Compliant RoHS Compliant

Availability

Can ship immediately:

0

Request Lead Time  

Price

Qty.

Standard Price

1

$6.30

10

$5.95

25

$5.70

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Configuration Encapsulated
Input Voltage 2-52 VDC
Mounting Type Leadwires
Number of Outputs 1
Operation Switching
Output 52VDC@0.3A
Output Power 15.6 W
Output Voltage 52 VDC
Primary Type DC-DC
Series LDD-HW Series
Special Features Constant Current
Type LED Driver
Product Added to Cart
Mean Well USA
DC-DC Converter,52V,0.3A,9-56VIn,Encapsulated,Leadwires,LED Driver,LDD Series
Allied Stock #: 70377347
Mfr's Part #: LDD-300HW
$6.300 Each
Quantity added: