Mean Well USA IRM-02-3.3

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; Encapsulated: 3.3V; 300mA; 2W; PCB Mnt
Manufacturer #: IRM-02-3.3
Allied Stock #: 70908145
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.27 (Each)
1 $5.27
10 $4.47
Availability

2 can ship immediately.

10 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series IRM-02 Series
Configuration Encapsulated
Output Current 0.3 A
Input Voltage 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC ; 277 VAC
Mounting Type PCB Mount
Type Embedded
Output Voltage 3.3 VDC
Number of Outputs 1 Output
Operation Switching
Output Power 0.99 W
Voltage, Input Range 100-305 VAC
Primary Type AC-DC

Overview

  • Universal AC Input / Full Range
  • No Load Power Consumption <0.075W
  • Compact Size
  • Comply with EN55022 Class B without any Additional Components
  • Protections: Short Circuit / Overload / Over Voltage
  • Convection Cooled
  • 3 Year Factory Warranty

  • Product Added to Cart
    Mean Well USA
    Power Supply; AC-DC; Encapsulated: 3.3V; 300mA; 2W; PCB Mnt
    Allied Stock #: 70908145
    Mfr's Part #: IRM-02-3.3
    $5.270 Each
    Quantity added: