Mean Well USA HRP-150-36

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 36V; 4.3A; 100-264VIn; Enclosed; Pnl Mnt; Embedded; 155W; HRP Series
Manufacturer #: HRP-150-36
Allied Stock #: 70387698

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$51.22 (Each)
1 $51.22
Availability

7 can ship immediately.

15 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series HRP Series
Configuration Enclosed
Output Current 4.3 A
Input Voltage 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type Panel Mount
Type Embedded
Output Voltage 36 VDC
Number of Outputs 1 Output
Operation Switching
Output Power 155 W
Voltage, Input Range 100-264 VAC
Primary Type AC-DC
Special Features Short Circuit Protection ; Overload Protection ; Over Voltage Protection ; Over Temperature Protection ; 5 Year Warranty

Overview

Universal AC input / Full range
Built-in active PFC function, PF greater than 0.95
High Efficiency up to 89 percent
Protections: Short circuit / Over current / Over voltage / Over temperature
Cooling by free air convection
Built-in constant current limiting circuit
1U low profile 38 mm
Built-in remote snese function
5 years warranty

Product Added to Cart
Mean Well USA
Power Supply; AC-DC; 36V; 4.3A; 100-264VIn; Enclosed; Pnl Mnt; Embedded; 155W; HRP Series
Allied Stock #: 70387698
Mfr's Part #: HRP-150-36
$51.220 Each
Quantity added: