Mean Well USA HLG-80H-12B

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 12V; 5A; 100-305V In; Sealed; PFC; LED Driver; 60W; HLG-80H Series
Manufacturer #: HLG-80H-12B
Allied Stock #: 70387629
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$39.27 (Each)
1 $39.27
10 $35.04
25 $33.37
Availability

16 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series HLG-80H Series
Configuration Sealed
Output Current 5 A
Dimensions 7.7 L x 2.42 W x 1.52 H In.
Input Voltage 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC ; 277 VAC
Mounting Type Panel Mount
Type LED Driver
Output Voltage 12 VDC
Number of Outputs 1 Output
Operation PFC
Output Power 60 W
Voltage, Input Range 100-305 VAC
Primary Type AC-DC
Special Features 5 Year Warranty ; Short Circuit Protection ; Over Current Protection ; Over Voltage Protection ; Over Temperature Protection
Family Name HLG Family

Overview

MEAN WELL HLG-80H Series - 80W Single Output Switching Power Supply:

Sealed LED Driver with PFC function.

Features:

  • Universal AC Input/Full Range (Up to 295 VAC)
  • Protections: Short Circuit, Overload, Over Voltage, Over Temperature
  • Cooling By Free Air Convection
  • Built-In Active PFC Function
  • OCP Point Adjustable Through Output Cable or Internal Potential Meter
  • IP67/IP65 Design for Indoor or Outdoor Installation
  • Three in One Dimming Function (1-10 VDC or PWM Signal or Resistor)
  • Suitable for LED Lighting and Moving Sign Applications
  • Compliance with Worldwide Safety Regulations for Lighting
  • 5-Year Factory Warranty

  • Product Added to Cart
    Mean Well USA
    Power Supply; AC-DC; 12V; 5A; 100-305V In; Sealed; PFC; LED Driver; 60W; HLG-80H Series
    Allied Stock #: 70387629
    Mfr's Part #: HLG-80H-12B
    $39.270 Each
    Quantity added: