
Mfr. Part #: HLG-40H-36B
Allied Stock #: 70387600
Description
Power Supply,AC-DC,36V,1.12A,100-305V In,Sealed,PFC,LED Driver,HLG-40H Series
RoHS Compliant
Availability
Can ship immediately: |
0 |
---|---|
Request Lead Time |
Price
Qty. |
Standard Price |
---|---|
1 |
$36.48 |
10 |
$33.24 |
Product Attribute | Attribute Value | Search |
---|---|---|
Configuration | Sealed | |
Family Name | HLG Family | |
Input Voltage | 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC ; 277 VAC | |
Input Voltage Range | 100-305 | |
Mounting Type | Panel Mount | |
Number of Outputs | 1 Output | |
Operation | PFC | |
Output Current | 1.12 A | |
Output Power | 40.3 W | |
Output Voltage | 36 VDC | |
Primary Type | AC-DC | |
Series | HLG-40H Series | |
Special Features | 5 Year Warranty ; Short Circuit Protection ; Over Current Protection ; Over Voltage Protection ; Over Temperature Protection | |
Type | LED Driver |