Mean Well USA HLG-320H-C700A

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; LED; Enclosed; 320W; 214-428V Out; 700mA; IP65; Metal
Manufacturer #: HLG-320H-C700A
Allied Stock #: 70908166
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$80.82 (Each)
1 $80.82
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series HLG-320H-C Series
Output Current 0.7 A
Type LED Driver
Output Voltage 428 VDC
Number of Outputs 1 Output
Output Power 300 W
Primary Type AC-DC
Family Name HLG Family

Overview

MEAN WELL HLG-320H-C Series - 320W Constant Voltage + Constant Current LED Driver:

Features:

  • Constant Current Mode Output
  • Metal Housing with Class I Design
  • Built-in Active PFC Function
  • IP65/IP65 Design for Indoor or Outdoor Installtions
  • Function Options: Output Adjustable Potentiometer
  • 7 Year Warranty

  • Product Added to Cart
    Mean Well USA
    Power Supply; AC-DC; LED; Enclosed; 320W; 214-428V Out; 700mA; IP65; Metal
    Allied Stock #: 70908166
    Mfr's Part #: HLG-320H-C700A
    $80.820 Each
    Quantity added: