Mean Well USA HLG-320H-54C

Image may be a representation.
See specs for product details.
Power Supply;AC-DC;54V;5.95A;100-305V In;Sealed;PFC;LED Driver;HLG-320H Series
Manufacturer #: HLG-320H-54C
Allied Stock #: 70387585
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$94.43 (Each)
1 $94.43
10 $91.85
25 $86.16
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Configuration Sealed
Family Name HLG Family
Input Range Voltage 100-305 VAC
Input Voltage 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC ; 277 VAC
Mounting Type Panel Mount
Number of Outputs 1 Output
Operation PFC
Output Current 5.95 A
Output Power 321 W
Output Voltage 54 VDC
Primary Type AC-DC
Series HLG-320H Series
Special Features 5 Year Warranty ; Short Circuit Protection ; Over Current Protection ; Over Voltage Protection ; Over Temperature Protection
Type LED Driver

Overview

MEAN WELL HLG-320H Series - 320W Single Output Switching Power Supply:

Sealed type HL LED Driver with PFC function for use in Class I, Division 2 hazardous location luminaires.

Features:

  • Universal AC input / Full range (up to 305 VAC)
  • Built-in active PFC function
  • High efficiency up to 95 percent
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potentiometer
  • IP67 / IP65 design for indoor or outdoor installations
  • Three in one dimming function (1-10 Vdc or PWM signal or resistance)
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet location
  • 5 years warranty

  • Product Added to Cart
    Mean Well USA
    Power Supply;AC-DC;54V;5.95A;100-305V In;Sealed;PFC;LED Driver;HLG-320H Series
    Allied Stock #: 70387585
    Mfr's Part #: HLG-320H-54C
    $94.430 Each
    Quantity added: