Mean Well USA HLG-320H-24

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 24V; 13.3A; 100-305V In; Sealed; PFC; LED Driver; HLG-320H Series
Manufacturer #: HLG-320H-24
Allied Stock #: 70387570

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$75.98 (Each)
1 $75.98
10 $72.94
25 $70.02
Availability

190 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series HLG-320H Series
Configuration Sealed
Output Current 13.3 A
Input Voltage 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC ; 277 VAC
Mounting Type Panel Mount
Type LED Driver
Output Voltage 24 VDC
Number of Outputs 1 Output
Operation PFC
Output Power 319 W
Voltage, Input Range 100-305 VAC
Primary Type AC-DC
Special Features 5 Year Warranty ; Short Circuit Protection ; Over Current Protection ; Over Voltage Protection ; Over Temperature Protection

Overview

Universal AC input / Full range (up to 305 VAC)
Built-in active PFC function
High efficiency up to 95 percent
Protections: Short circuit / Over current / Over voltage / Over temperature
Cooling by free air convection
OCP point adjustable through output cable or internal potentiometer
IP67 / IP65 design for indoor or outdoor installations
Type HL LED Driver for use in Class I, Division 2 hazardous location luminaires
Three in one dimming function (1-10 Vdc or PWM signal or resistance)
Suitable for LED lighting and street lighting applications
Compliance to worldwide safety regulations for lighting
Suitable for dry / damp / wet location
5 years warranty

Product Added to Cart
Mean Well USA
Power Supply; AC-DC; 24V; 13.3A; 100-305V In; Sealed; PFC; LED Driver; HLG-320H Series
Allied Stock #: 70387570
Mfr's Part #: HLG-320H-24
$75.980 Each
Quantity added: