Mean Well USA HLG-150H-48B

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 48V; 3.2A; 100-305V In; Sealed; PFC; LED Driver; HLG-150H Series
Manufacturer #: HLG-150H-48B
Allied Stock #: 70387497

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$49.57 (Each)
1 $49.57
10 $42.13
25 $40.15
Availability

0 can ship immediately.

12 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series HLG-150H Series
Configuration Sealed
Output Current 3.2 A
Input Voltage 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC ; 277 VAC
Mounting Type Panel Mount
Type LED Driver
Output Voltage 48 VDC
Number of Outputs 1 Output
Operation PFC
Output Power 154 W
Voltage, Input Range 100-305 VAC
Primary Type AC-DC

Overview

Universal AC input / Full range (up to 305VAC)
Built-in active PFC function
High efficiency up to 94 percent
Protections: Short circuit / Over current / Over voltage / Over temperature
Cooling by free air convection
OCP point adjustable through output cable or internal potentiometer
IP67 / IP65 design for indoor or outdoor installations
Three in one dimming function (1-10 Vdc or PWM signal or resistance)
Suitable for LED lighting and street lighting applications
Compliance to worldwide safety regulations for lighting
Suitable for dry / damp / wet locations
5 years warranty

Product Added to Cart
Mean Well USA
Power Supply; AC-DC; 48V; 3.2A; 100-305V In; Sealed; PFC; LED Driver; HLG-150H Series
Allied Stock #: 70387497
Mfr's Part #: HLG-150H-48B
$49.570 Each
Quantity added: