Mean Well USA HEP-100-48

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; LED; 96W; 48V@2A; 90-305V In; IP68
Manufacturer #: HEP-100-48
Allied Stock #: 71269250

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$39.68 (Each)
1 $39.68
10 $33.73
25 $32.14
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series HEP-100 Series
Output Current 2 A
Output Voltage 48 VDC
Number of Outputs 1 Output
Output Power 96 W
Primary Type AC-DC
Product Added to Cart
Mean Well USA
Power Supply; AC-DC; LED; 96W; 48V@2A; 90-305V In; IP68
Allied Stock #: 71269250
Mfr's Part #: HEP-100-48
$39.680 Each
Quantity added: