Mean Well USA HBG-100-60B

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 60V; 1.6A; 100-305VIn; Sealed; Stud; PFC; LED Driver; HBG-100 Series
Manufacturer #: HBG-100-60B
Allied Stock #: 70387415
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$43.83 (Each)
1 $43.83
10 $37.26
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series HBG-100 Series
Configuration Sealed
Output Current 1.6 A
Input Voltage 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC ; 277 VAC
Mounting Type Stud Mount
Type LED Driver
Output Voltage 60 VDC
Number of Outputs 1 Output
Operation PFC
Output Power 96 W
Voltage, Input Range 100-305 VAC
Primary Type AC-DC

Overview

Suitable for LED high/low bay lighting, stage lighting and spot lighting in indoor or outdoor installations. 3-in-1 dimming function (1~10VDC, PWM signal, or resistance) feature on B type units.

  • 100 W, 160 W and 240 W Units Available
  • 100-305 VAC Input (90-305 VAC with Derating)
  • Active Power Factor Correction (PFC) Function
  • OCP Point Adjustable Through Internal Potentiometer
  • Circular Shaped Metal Case
  • Fully Potted
  • IP65 Design
  • 5 Year Warranty

  • Product Added to Cart
    Mean Well USA
    Power Supply; AC-DC; 60V; 1.6A; 100-305VIn; Sealed; Stud; PFC; LED Driver; HBG-100 Series
    Allied Stock #: 70387415
    Mfr's Part #: HBG-100-60B
    $43.830 Each
    Quantity added: