Mean Well USA GS05U-USB

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 5V; 1A; 90-264V In; Enclosed; Wall Plug; External; 5W; GS05U Series
Manufacturer #: GS05U-USB
Allied Stock #: 70232557

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.44 (Each)
1 $10.44
10 $8.87
25 $8.45
50 $7.92
Availability

254 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series GS05U Series
Configuration Enclosed
Output Current 1 A
Input Voltage 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type Wall Plug
Type External
Output Voltage 5 VDC
Number of Outputs 1 Output
Operation Switching
Output Power 5 W
Voltage, Input Range 90-264 VAC
Primary Type AC-DC
Special Features 2 Year Warranty ; 100% Full Load Burn-In Test ; Short Circuit Protection ; Overload Protection ; Over Voltage Protection ; Over Temperature Protection

Overview

  • Universal AC input: 90-264 VAC, 127-370 VDC, 47-63 Hz.
  • No load power consumption <0.3W
  • Compact size
  • Meet EISA 2007 (Energy Independence and Security Act)
  • 2 pole USA plug
  • Class II power (without earth pin)
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Pass LPS
  • 100% full load burn-in test
  • Fully enclosed plastic case
  • Low cost, high reliability
  • 2-year warranty

  • Product Added to Cart
    Mean Well USA
    Power Supply; AC-DC; 5V; 1A; 90-264V In; Enclosed; Wall Plug; External; 5W; GS05U Series
    Allied Stock #: 70232557
    Mfr's Part #: GS05U-USB
    $10.440 Each
    Quantity added: