Mean Well USA ELP-75-5

Image may be a representation.
See specs for product details.
75W; 1 Output; Embedded Switch Mode Power Supply (SMPS); 5V dc; 15A
Manufacturer #: ELP-75-5
Allied Stock #: 70387173
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$29.36 (Each)
1 $29.36
10 $26.21
25 $24.96
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ELP Series
Configuration Open Frame
Output Current 15 A
Type Embedded
Output Voltage 5 VDC
Number of Outputs 1 Output
Output Power 75 W
Primary Type AC-DC
Product Added to Cart
Mean Well USA
75W; 1 Output; Embedded Switch Mode Power Supply (SMPS); 5V dc; 15A
Allied Stock #: 70387173
Mfr's Part #: ELP-75-5
$29.360 Each
Quantity added: