Mean Well USA EDR-120-12

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 12V; 10A; 100-264V In; Enclosed; DIN Rail Mount; EDR Series
Manufacturer #: EDR-120-12
Allied Stock #: 70473598
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$24.96 (Each)
1 $24.96
Availability

220 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series EDR Series
Configuration Enclosed
Output Current 10 A
Input Voltage 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type DIN Rail Mount
Type Industrial
Output Voltage 12 VDC
Number of Outputs 1 Output
Output Power 120 W
Voltage, Input Range 90-264 VAC
Primary Type AC-DC

Overview

MEAN WELL EDR/NDR Series Metal Case — 75 to 480W Slim & Economical - DIN Rail Power Supplies:

Features:

  • Universal AC input / Full range
  • Built-in active PFC function (NDR-240/480)
  • High efficiency up to 92.5%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in constant current limiting circuit
  • Cooling by free air convection
  • Working temperature: -20~+60oC (EDR), -20~+70oC(NDR)
  • DC output voltage adjustable
  • Can be installed on DIN rail TS-35 / 7.5 or 15
  • 3 years guarantee (2 years warranty for EDR)

  • Product Added to Cart
    Mean Well USA
    Power Supply; AC-DC; 12V; 10A; 100-264V In; Enclosed; DIN Rail Mount; EDR Series
    Allied Stock #: 70473598
    Mfr's Part #: EDR-120-12
    $24.960 Each
    Quantity added: