Martin Sprocket & Gear S1016
14.5- PA Spur Gear, 10 DP, 16 Teeth, 1.6" PD, 0.7500" ID, Steel
Mfr. Part #: S1016 / RS Stock #: 72332550
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$49.55
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Bore Diameter
0.75 in in ; 19.1 mm in
Bore Type
Reboreable
Class
6
Diametral Pitch
10
External Length
0.625” (15.9mm) in
Gear Type
B
Hub Outside Diameter
1.3125" (33.3mm) in
Key Way Size
NONE
Length Through Bore
1.625” (41.3mm) in
Material
Steel
Maximum Bore Diameter
0.75” (19.1mm) in
Number of Teeth
16
Outer Diameter
1.800 in
Pitch Diameter
1.6” (40.6mm) in
Pressure Angle
14.5 Degrees PA
Set Screw Location
NONE
Set Screw Size
NONE
Style
B
UPC Code
697950056098
Weight
0.58 fl/oz