Marathon Special Products HVPB210 CH

Image may be a representation.
See specs for product details.
Conn; Power Dist. Blk; 760 A; 1500 V; 2Input; 12 Output; Hinge Cover
Manufacturer #: HVPB210 CH
Allied Stock #: 70416935

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$48.57 (Each)
1 $48.57
10 $47.05
25 $45.62
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series HVPB Series
Color Black
Current Rating 760 A
Number of Inputs 2
Number of Outputs 12
Voltage Rating 1500 V
Primary Type Power Distribution
Product Added to Cart
Marathon Special Products
Conn; Power Dist. Blk; 760 A; 1500 V; 2Input; 12 Output; Hinge Cover
Allied Stock #: 70416935
Mfr's Part #: HVPB210 CH
$48.570 Each
Quantity added: