Marathon Special Products F30A1B

Image may be a representation.
See specs for product details.
fuseholder; class h; 250v; 30a; 1 pole; withbox connector; for 6-14 awg copper wire
Manufacturer #: F30A1B
Allied Stock #: 70193052

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.57 (Each)
1 $9.57
10 $9.28
25 $8.99
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series F Series
Current Rating 30 A
Body Material Thermoplastic
Contact Material Tin Plated Copper Alloy
Number of Poles 1 Pole
Standards CSA Certified/UL Listed
Terminal Type Box Lug Terminals
Voltage Rating 250 V V
Dimensions, Fuse 9/16 x 2 in

Overview

  • Tested and Approved for 10,000 Amp Interrupting Capacity
  • Clip, Copper Alloy, Tin Plated
  • Patented Cool-Clip® Design
  • Open Body — For 9⁄16" Dia. By 2" Fuse Size
  • UL Listed File No. E35113
  • CSA Certified File No. LR21455
  • Base Material: Thermoplastic

  • Product Added to Cart
    Marathon Special Products
    fuseholder; class h; 250v; 30a; 1 pole; withbox connector; for 6-14 awg copper wire
    Allied Stock #: 70193052
    Mfr's Part #: F30A1B
    $9.570 Each
    Quantity added: