Marathon Special Products CC1423

Image may be a representation.
See specs for product details.
Cover; Power Block; 142 Series; Black; 2.68 in.
Manufacturer #: CC1423
Allied Stock #: 70193180

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.62 (Each)
1 $3.62
10 $3.51
25 $3.40
Availability

42 can ship immediately.

48 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 142 Series
Color Black
Depth 2.75" (69.9mm)
Material Thermoplastic
Width 2.68" (68.1mm)
Temperature Rating 125 °C
Primary Type Block Cover

Overview

  • Material UL Recognized, QMFZ2, 125°C, .06 Clear Protective Plastic
  • Thread Cutting Screws Furnished Per Cover
  • RoHS Compliant

  • Product Added to Cart
    Marathon Special Products
    Cover; Power Block; 142 Series; Black; 2.68 in.
    Allied Stock #: 70193180
    Mfr's Part #: CC1423
    $3.620 Each
    Quantity added: