Marathon Special Products 672RZ10

Image may be a representation.
See specs for product details.
Conn; Term Strip; Barrier; 10Poles; 9/16In.Pitch; DblRow; 30A; 600V; Thermoplastic
Manufacturer #: 672RZ10
Allied Stock #: 70193084

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.41 (Each)
1 $5.41
10 $5.24
25 $5.08
Availability

207 can ship immediately.

207 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 672 RZ Series
Color Black
Current Rating 30 A
Number of Poles 10 Pole
Number of Rows Double
Pin Spacing 9⁄16 In. In.
Wire Size 22-12
Agency Approvals UL Recognized, CSA
Voltage Rating 600 V V
Primary Type Barrier

Overview

10 Pole Double Row Barrier Terminal Strip, 9⁄16 In. Center




Specifications:



  • Base, Thermoplastic

  • Closed Back Design

  • Screws, #8-32 Binder Head, Phil-Slot, Steel

  • Terminals, Plated Brass

  • Wire AWG 22-10 Stranded Copper Wire

  • Wire AWG 14-10 With Wire Binding Screw

  • Product Added to Cart
    Marathon Special Products
    Conn; Term Strip; Barrier; 10Poles; 9/16In.Pitch; DblRow; 30A; 600V; Thermoplastic
    Allied Stock #: 70193084
    Mfr's Part #: 672RZ10
    $5.410 Each
    Quantity added: