Marathon Special Products 670ARZ27

Image may be a representation.
See specs for product details.
Terminal Block; Double Row; closed back; 27P; 20A; 300V Class B;
Manufacturer #: 670ARZ27
Allied Stock #: 70675613
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$19.26 (Each)
1 $19.26
10 $18.66
25 $18.10
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 670A RZ Series
Current Rating 20 A
Number of Poles 27 Pole
Product Added to Cart
Marathon Special Products
Terminal Block; Double Row; closed back; 27P; 20A; 300V Class B;
Allied Stock #: 70675613
Mfr's Part #: 670ARZ27
$19.260 Each
Quantity added: