Marathon Special Products 42TB12F

Image may be a representation.
See specs for product details.
Terminal Block; Military Class; 12P; 15A; 600 AC/DC;
Manufacturer #: 42TB12F
Allied Stock #: 70618941
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$167.70 (Each)
1 $167.70
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Kulka Military Class A-A-59125/MIL-T-55164 Series
Current Rating 15 A
Number of Poles 12 Pole
Product Added to Cart
Marathon Special Products
Terminal Block; Military Class; 12P; 15A; 600 AC/DC;
Allied Stock #: 70618941
Mfr's Part #: 42TB12F
$167.700 Each
Quantity added: