Marathon Special Products 38TB02F

Image may be a representation.
See specs for product details.
Terminal Block; Military Class; 2P; 20A; 600V AC/DC;
Manufacturer #: 38TB02F
Allied Stock #: 70618717

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$45.97 (Each)
1 $45.97
10 $44.53
25 $43.18
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Kulka Military Class A-A-59125/MIL-T-55164 Series
Current Rating 20 A
Number of Poles 2 Pole
Product Added to Cart
Marathon Special Products
Terminal Block; Military Class; 2P; 20A; 600V AC/DC;
Allied Stock #: 70618717
Mfr's Part #: 38TB02F
$45.970 Each
Quantity added: